
SA1E-LBN3 | |
|---|---|
DigiKey Part Number | 1885-SA1E-LBN3-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-LBN3 |
Description | PHOTOELECTRIC LASER BACKROUND |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.787" ~ 11.811" (20mm ~ 300mm) NPN - Open Collector, Light-ON\Dark-ON |
Category | Response Time 250µs |
Manufacturer IDEC | Output Configuration NPN - Open Collector, Light-ON\Dark-ON |
Series | Light Source Red Laser Diode (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Cable Length 39.37" (1m) |
Sensing Distance 0.787" ~ 11.811" (20mm ~ 300mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,50000 € | 128,50 € |
| 10 | 119,34000 € | 1.193,40 € |
| Unit Price without VAT: | 128,50000 € |
|---|---|
| Unit Price with VAT: | 152,91500 € |

