Image for S8-PR-5-W03-PP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8-PR-5-W03-PP

DigiKey Part Number
1885-S8-PR-5-W03-PP-ND
Manufacturer
Manufacturer Product Number
S8-PR-5-W03-PP
Description
950801060 CONTRAST PNP M8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.354" (9mm) PNP - Dark-ON/Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
50µs
Manufacturer
IDEC
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Blue (465nm), Green (520nm), Red (630nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Distance
0.354" (9mm)
Adjustment Type
Adjustable
Voltage - Supply
12V ~ 30V
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1177,98000 €177,98 €
10170,93000 €1.709,30 €
Manufacturers Standard Package
Unit Price without VAT:177,98000 €
Unit Price with VAT:211,79620 €