
S7-3-E-P | |
|---|---|
DigiKey Part Number | 1885-S7-3-E-P-ND |
Manufacturer | |
Manufacturer Product Number | S7-3-E-P |
Description | 950551050 SENSOR FIBER OPTIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor PNP - Dark-ON/Light-ON |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer IDEC | Light Source Red (670nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP65 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 55°C |
Response Time 500ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,93000 € | 117,93 € |
| 10 | 108,49100 € | 1.084,91 € |
| Unit Price without VAT: | 117,93000 € |
|---|---|
| Unit Price with VAT: | 140,33670 € |

