
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (670nm) | |
Connection Method | Cable | |
Ingress Protection | IP65 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,56000 € | 179,56 € |
| 10 | 156,78300 € | 1.567,83 € |
| Unit Price without VAT: | 179,56000 € |
|---|---|
| Unit Price with VAT: | 213,67640 € |

