
S7-1-E-P | |
|---|---|
DigiKey Part Number | 1885-S7-1-E-P-ND |
Manufacturer | |
Manufacturer Product Number | S7-1-E-P |
Description | 950551090 SENSOR FIBER OPTIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | White (460nm ~ 630nm) | |
Connection Method | Cable | |
Ingress Protection | IP65 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,67000 € | 195,67 € |
| 10 | 171,35300 € | 1.713,53 € |
| Unit Price without VAT: | 195,67000 € |
|---|---|
| Unit Price with VAT: | 232,84730 € |

