
S62-PL-5-M01-NN | |
|---|---|
DigiKey Part Number | 1885-S62-PL-5-M01-NN-ND |
Manufacturer | |
Manufacturer Product Number | S62-PL-5-M01-NN |
Description | 956211120 SENSOR BLOCK-STYLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 11.811" (30mm ~ 300mm) NPN - Dark-ON/Light-ON |
Category | Response Time 140µs |
Manufacturer IDEC | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (645nm, 665nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 1.181" ~ 11.811" (30mm ~ 300mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,35000 € | 297,35 € |
| Unit Price without VAT: | 297,35000 € |
|---|---|
| Unit Price with VAT: | 353,84650 € |

