
S62-PA-5-M05-NN | |
|---|---|
DigiKey Part Number | 1885-S62-PA-5-M05-NN-ND |
Manufacturer | |
Manufacturer Product Number | S62-PA-5-M05-NN |
Description | 956201800 SENSOR BLOCK-STYLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 11.811" (30mm ~ 300mm) NPN - Dark-ON/Light-ON |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 1.181" ~ 11.811" (30mm ~ 300mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,71000 € | 156,71 € |
| 10 | 148,67200 € | 1.486,72 € |
| Unit Price without VAT: | 156,71000 € |
|---|---|
| Unit Price with VAT: | 186,48490 € |

