Image for S5N-PL-5-C01-PP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5N-PL-5-C01-PP

DigiKey Part Number
1885-S5N-PL-5-C01-PP-ND
Manufacturer
Manufacturer Product Number
S5N-PL-5-C01-PP
Description
DIFFUSED PNP NO/NC M12
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 0" ~ 27.559" (0mm ~ 700mm) PNP - Dark-ON/Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
IDEC
Response Time
500µs
Series
Output Configuration
PNP - Dark-ON/Light-ON
Packaging
Bulk
Light Source
Infrared (880nm)
Part Status
Active
Connection Method
Connector, M12
Sensing Method
Diffuse
Ingress Protection
IP67
Sensing Distance
0" ~ 27.559" (0mm ~ 700mm)
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,62000 €116,62 €
10107,15500 €1.071,55 €
Manufacturers Standard Package
Unit Price without VAT:116,62000 €
Unit Price with VAT:138,77780 €