
S51-PR-2-B01-PK | |
|---|---|
DigiKey Part Number | 1885-S51-PR-2-B01-PK-ND |
Manufacturer | |
Manufacturer Product Number | S51-PR-2-B01-PK |
Description | 952701141 SENSOR M18 TUBULAR |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) PNP-NC/NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 3.937" ~ 118.110" (100mm ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP-NC/NO | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |

