
S51-PA-2-C01-NK | |
|---|---|
DigiKey Part Number | 1885-S51-PA-2-C01-NK-ND |
Manufacturer | |
Manufacturer Product Number | S51-PA-2-C01-NK |
Description | 952701092 SENSOR 18MM TUBULAR |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" ~ 15.748" (10mm ~ 400mm) NPN-NC/NO |
Category | Response Time 1ms |
Manufacturer IDEC | Output Configuration NPN-NC/NO |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.394" ~ 15.748" (10mm ~ 400mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |

