
S51-MA-5-C01-PK | |
|---|---|
DigiKey Part Number | 1885-S51-MA-5-C01-PK-ND |
Manufacturer | |
Manufacturer Product Number | S51-MA-5-C01-PK |
Description | 952701771 SENSOR M18 TUBULAR |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" ~ 15.748" (10mm ~ 400mm) PNP-NC/NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Diffuse | |
Sensing Distance | 0.394" ~ 15.748" (10mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP-NC/NO | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |

