
S5-5-F8-35 | |
|---|---|
DigiKey Part Number | 1885-S5-5-F8-35-ND |
Manufacturer | |
Manufacturer Product Number | S5-5-F8-35 |
Description | G5210135 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 31.496" (0mm ~ 800mm) NPN/PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 31.496" (0mm ~ 800mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,14000 € | 73,14 € |
| 10 | 61,75800 € | 617,58 € |
| 100 | 55,21580 € | 5.521,58 € |
| Unit Price without VAT: | 73,14000 € |
|---|---|
| Unit Price with VAT: | 87,03660 € |

