Image for S5-5-E1-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5-5-E1-30

DigiKey Part Number
1885-S5-5-E1-30-ND
Manufacturer
Manufacturer Product Number
S5-5-E1-30
Description
G5210830 SENSOR M18 TUBULAR
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
IDEC
Output Configuration
NPN/PNP
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Retroreflective, Polarized
Cable Length
78.74" (2m)
Sensing Distance
3.937" ~ 118.110" (100mm ~ 3m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.