Image for S5-5-D15-37 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5-5-D15-37

DigiKey Part Number
1885-S5-5-D15-37-ND
Manufacturer
Manufacturer Product Number
S5-5-D15-37
Description
G5210437 SENSOR M18 TUBULAR
Customer Reference
Detailed Description
Fixed Optical Sensor 0.591" (15mm) NPN/PNP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
IDEC
Response Time
1ms
Series
Output Configuration
NPN/PNP
Packaging
Bulk
Light Source
Infrared (880nm)
Part Status
Obsolete
Connection Method
Connector, M12
Sensing Method
Fixed
Ingress Protection
IP67
Sensing Distance
0.591" (15mm)
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.