
S5-5-D15-35 | |
|---|---|
DigiKey Part Number | 1885-S5-5-D15-35-ND |
Manufacturer | |
Manufacturer Product Number | S5-5-D15-35 |
Description | G5210435 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fixed Optical Sensor 0.591" (15mm) NPN/PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fixed | |
Sensing Distance | 0.591" (15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,17000 € | 87,17 € |
| 10 | 74,11600 € | 741,16 € |
| 100 | 66,62140 € | 6.662,14 € |
| Unit Price without VAT: | 87,17000 € |
|---|---|
| Unit Price with VAT: | 103,73230 € |

