
S5-5-C60-30 | |
|---|---|
DigiKey Part Number | 1885-S5-5-C60-30-ND |
Manufacturer | |
Manufacturer Product Number | S5-5-C60-30 |
Description | 952051640 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" ~ 23.622" (10mm ~ 600mm) NPN/PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.394" ~ 23.622" (10mm ~ 600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,60000 € | 79,60 € |
| 10 | 67,47100 € | 674,71 € |
| 100 | 60,50500 € | 6.050,50 € |
| Unit Price without VAT: | 79,60000 € |
|---|---|
| Unit Price with VAT: | 94,72400 € |

