
S5-5-C35-37 | |
|---|---|
DigiKey Part Number | 1885-S5-5-C35-37-ND |
Manufacturer | |
Manufacturer Product Number | S5-5-C35-37 |
Description | G5210637 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" ~ 13.780" (10mm ~ 350mm) NPN/PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.394" ~ 13.780" (10mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,79000 € | 101,79 € |
| 10 | 87,06600 € | 870,66 € |
| 100 | 78,61800 € | 7.861,80 € |
| Unit Price without VAT: | 101,79000 € |
|---|---|
| Unit Price with VAT: | 121,13010 € |

