
S5-5-C35-35 | |
|---|---|
DigiKey Part Number | 1885-S5-5-C35-35-ND |
Manufacturer | |
Manufacturer Product Number | S5-5-C35-35 |
Description | G5210635 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" ~ 13.780" (10mm ~ 350mm) NPN/PNP |
Category | Response Time 1ms |
Manufacturer IDEC | Output Configuration NPN/PNP |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.394" ~ 13.780" (10mm ~ 350mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,34000 € | 93,34 € |
| 10 | 83,58300 € | 835,83 € |
| Unit Price without VAT: | 93,34000 € |
|---|---|
| Unit Price with VAT: | 111,07460 € |

