
S5-5-C35-32 | |
|---|---|
DigiKey Part Number | 1885-S5-5-C35-32-ND |
Manufacturer | |
Manufacturer Product Number | S5-5-C35-32 |
Description | G5210632 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" ~ 13.780" (10mm ~ 350mm) NPN/PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.394" ~ 13.780" (10mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,47000 € | 84,47 € |
| 10 | 71,76400 € | 717,64 € |
| 100 | 64,46970 € | 6.446,97 € |
| Unit Price without VAT: | 84,47000 € |
|---|---|
| Unit Price with VAT: | 100,51930 € |

