
S5-5-B3-35 | |
|---|---|
DigiKey Part Number | 1885-S5-5-B3-35-ND |
Manufacturer | |
Manufacturer Product Number | S5-5-B3-35 |
Description | G5210735 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) NPN/PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 3.937" ~ 118.110" (100mm ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,66000 € | 83,66 € |
| 10 | 71,05300 € | 710,53 € |
| 100 | 63,81310 € | 6.381,31 € |
| Unit Price without VAT: | 83,66000 € |
|---|---|
| Unit Price with VAT: | 99,55540 € |

