Image for S5-5-A4-82 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5-5-A4-82

DigiKey Part Number
1885-S5-5-A4-82-ND
Manufacturer
Manufacturer Product Number
S5-5-A4-82
Description
G5210282 SENSOR M18 TUBULAR
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) PNP - Dark-ON/Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
IDEC
Response Time
1ms
Series
Output Configuration
PNP - Dark-ON/Light-ON
Packaging
Bulk
Light Source
Infrared (880nm)
Part Status
Obsolete
Connection Method
Connector, M12
Sensing Method
Retroreflective
Ingress Protection
IP67
Sensing Distance
3.937" ~ 157.480" (100mm ~ 4m)
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.