
S5-5-A4-37 | |
|---|---|
DigiKey Part Number | 1885-S5-5-A4-37-ND |
Manufacturer | |
Manufacturer Product Number | S5-5-A4-37 |
Description | G5210237 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 157.480" (100mm ~ 4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,24000 € | 82,24 € |
| 10 | 69,76300 € | 697,63 € |
| 100 | 62,59870 € | 6.259,87 € |
| Unit Price without VAT: | 82,24000 € |
|---|---|
| Unit Price with VAT: | 97,86560 € |

