
S5-5-A4-32 | |
|---|---|
DigiKey Part Number | 1885-S5-5-A4-32-ND |
Manufacturer | |
Manufacturer Product Number | S5-5-A4-32 |
Description | G5210232 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 157.480" (100mm ~ 4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,13000 € | 68,13 € |
| 10 | 57,36600 € | 573,66 € |
| 100 | 51,17570 € | 5.117,57 € |
| Unit Price without VAT: | 68,13000 € |
|---|---|
| Unit Price with VAT: | 81,07470 € |

