
S5-1-D15-20 | |
|---|---|
DigiKey Part Number | 1885-S5-1-D15-20-ND |
Manufacturer | |
Manufacturer Product Number | S5-1-D15-20 |
Description | G5110420 SENSOR 18MM TUBULAR |
Customer Reference | |
Detailed Description | Fixed Optical Sensor 0.591" (15mm) SCR/Light-On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Fixed | |
Sensing Distance | 0.591" (15mm) | |
Voltage - Supply | 15VAC ~ 264VAC | |
Response Time | 20ms | |
Output Configuration | SCR/Light-On | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |

