Image for S5-1-C8-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5-1-C8-15

DigiKey Part Number
1885-S5-1-C8-15-ND
Manufacturer
Manufacturer Product Number
S5-1-C8-15
Description
G5110515 SENSOR M18 TUBULAR
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.394" ~ 3.150" (10.00mm ~ 80.00mm) SCR/Dark-On
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
20ms
Manufacturer
IDEC
Output Configuration
SCR/Dark-On
Series
Light Source
Infrared (880nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Diffuse
Cable Length
78.74" (2m)
Sensing Distance
0.394" ~ 3.150" (10.00mm ~ 80.00mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
15VAC ~ 264VAC
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.