
S5-1-C30-25 | |
|---|---|
DigiKey Part Number | 1885-S5-1-C30-25-ND |
Manufacturer | |
Manufacturer Product Number | S5-1-C30-25 |
Description | G5110625 SENSOR M18 TUBULAR |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.394" ~ 11.811" (10mm ~ 300mm) SCR/Light-On |
Category | Response Time 20ms |
Manufacturer IDEC | Output Configuration SCR/Light-On |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.394" ~ 11.811" (10mm ~ 300mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 15VAC ~ 264VAC |

