
S5-1-A2-10 | |
|---|---|
DigiKey Part Number | 1885-S5-1-A2-10-ND |
Manufacturer | |
Manufacturer Product Number | S5-1-A2-10 |
Description | G5110210 SENSR PHOTOELECT M18 |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) SCR/Dark-On |
Category | Response Time 20ms |
Manufacturer IDEC | Output Configuration SCR/Dark-On |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 3.937" ~ 157.480" (100mm ~ 4m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 15VAC ~ 264VAC |

