Image for S41-2-T-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S41-2-T-N

DigiKey Part Number
1885-S41-2-T-N-ND
Manufacturer
Manufacturer Product Number
S41-2-T-N
Description
950701200 SENSR PHOTOELECT
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 27.559" (100mm ~ 700mm) NPN-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
IDEC
Output Configuration
NPN-NC/NO
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP66
Sensing Method
Retroreflective
Cable Length
78.74" (2m)
Sensing Distance
3.937" ~ 27.559" (100mm ~ 700mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.