
S40-PR-5-T03-PH | |
|---|---|
DigiKey Part Number | 1885-S40-PR-5-T03-PH-ND |
Manufacturer | |
Manufacturer Product Number | S40-PR-5-T03-PH |
Description | 950401470 SENSOR MINIATURE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 27.559" (100mm ~ 700mm) PNP-NC/NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 27.559" (100mm ~ 700mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP-NC/NO | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,77000 € | 125,77 € |
| 10 | 108,43300 € | 1.084,33 € |
| Unit Price without VAT: | 125,77000 € |
|---|---|
| Unit Price with VAT: | 149,66630 € |

