
S40-PR-5-C03-NH | |
|---|---|
DigiKey Part Number | 1885-S40-PR-5-C03-NH-ND |
Manufacturer | |
Manufacturer Product Number | S40-PR-5-C03-NH |
Description | 950401490 SENSOR MINIATURE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) NPN-NC/NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.197" ~ 11.811" (5mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 125µs | |
Output Configuration | NPN-NC/NO | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,02000 € | 105,02 € |
| 10 | 89,93300 € | 899,33 € |
| 100 | 81,28010 € | 8.128,01 € |
| Unit Price without VAT: | 105,02000 € |
|---|---|
| Unit Price with VAT: | 124,97380 € |

