Image for S40-PR-5-B03-NH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S40-PR-5-B03-NH

DigiKey Part Number
1885-S40-PR-5-B03-NH-ND
Manufacturer
Manufacturer Product Number
S40-PR-5-B03-NH
Description
950401480 SENSOR MINIATURE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 3.937" ~ 236.220" (100mm ~ 6m) NPN-NC/NO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
IDEC
Response Time
125µs
Series
Output Configuration
NPN-NC/NO
Packaging
Bulk
Light Source
Red (650nm)
Part Status
Active
Connection Method
Connector, M8
Sensing Method
Retroreflective, Polarized
Ingress Protection
IP67
Sensing Distance
3.937" ~ 236.220" (100mm ~ 6m)
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,33000 €109,33 €
1099,63500 €996,35 €
Manufacturers Standard Package
Unit Price without VAT:109,33000 €
Unit Price with VAT:130,10270 €