
S40-PR-2-T03-PH | |
|---|---|
DigiKey Part Number | 1885-S40-PR-2-T03-PH-ND |
Manufacturer | |
Manufacturer Product Number | S40-PR-2-T03-PH |
Description | 950401350 SENSOR MINIATURE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 27.559" (100mm ~ 700mm) PNP-NC/NO |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration PNP-NC/NO |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 3.937" ~ 27.559" (100mm ~ 700mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,20000 € | 125,20 € |
| 10 | 115,84900 € | 1.158,49 € |
| Unit Price without VAT: | 125,20000 € |
|---|---|
| Unit Price with VAT: | 148,98800 € |

