
S40-PR-2-B03-NH | |
|---|---|
DigiKey Part Number | 1885-S40-PR-2-B03-NH-ND |
Manufacturer | |
Manufacturer Product Number | S40-PR-2-B03-NH |
Description | 950401360 SENSOR MINIATURE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 3.937" ~ 236.220" (100mm ~ 6m) NPN-NC/NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 3.937" ~ 236.220" (100mm ~ 6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 125µs | |
Output Configuration | NPN-NC/NO | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,83000 € | 109,83 € |
| 10 | 94,21300 € | 942,13 € |
| 100 | 85,25710 € | 8.525,71 € |
| Unit Price without VAT: | 109,83000 € |
|---|---|
| Unit Price with VAT: | 130,69770 € |

