
S40-PH-2-M03-PH | |
|---|---|
DigiKey Part Number | 1885-S40-PH-2-M03-PH-ND |
Manufacturer | |
Manufacturer Product Number | S40-PH-2-M03-PH |
Description | 950401540 SENSOR MINIATURE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.787" ~ 2.362" (20mm ~ 60mm) PNP-NC/NO |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration PNP-NC/NO |
Series | Light Source Red (650nm, 660nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 0.787" ~ 2.362" (20mm ~ 60mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,70000 € | 230,70 € |
| 10 | 227,42500 € | 2.274,25 € |
| Unit Price without VAT: | 230,70000 € |
|---|---|
| Unit Price with VAT: | 274,53300 € |

