
S3TL-ST16 | |
|---|---|
DigiKey Part Number | 1885-S3TL-ST16-ND |
Manufacturer | |
Manufacturer Product Number | S3TL-ST16 |
Description | WIRE STRIPER 16 TO 6AWG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 6mm² ~ 16mm² Cable Cross-Section |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 6mm² ~ 16mm² Cable Cross-Section | |
Features | Self-Adjusting, Single Level Stripper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,88000 € | 111,88 € |
| Unit Price without VAT: | 111,88000 € |
|---|---|
| Unit Price with VAT: | 133,13720 € |

