
S3TL-ST06 | |
|---|---|
DigiKey Part Number | 1885-S3TL-ST06-ND |
Manufacturer | |
Manufacturer Product Number | S3TL-ST06 |
Description | WIRE STRIPER 28 TO 10AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 0.08mm² ~ 6mm² Cable Cross-Section |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 0.08mm² ~ 6mm² Cable Cross-Section | |
Features | Self-Adjusting, Single Level Stripper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,43000 € | 88,43 € |
| 5 | 81,96200 € | 409,81 € |
| 10 | 79,32800 € | 793,28 € |
| 25 | 75,97600 € | 1.899,40 € |
| Unit Price without VAT: | 88,43000 € |
|---|---|
| Unit Price with VAT: | 105,23170 € |

