
S3TL-J075-24WW | |
|---|---|
DigiKey Part Number | 1885-S3TL-J075-24WW-ND |
Manufacturer | |
Manufacturer Product Number | S3TL-J075-24WW |
Description | FERRULE 2-WIRE 18AWG WHITE 24L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector W Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer IDEC | Style W |
Series | Size Two x 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 24.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Two Wire | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

