
S3TL-J075-19WWS | |
|---|---|
DigiKey Part Number | 1885-S3TL-J075-19WWS-ND |
Manufacturer | |
Manufacturer Product Number | S3TL-J075-19WWS |
Description | FERRULE 2-WIRE 18AWG WHITE 19L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector W Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | W | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 19.00mm | |
Length - Pin | 12.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

