
S3TL-J05-18WA | |
|---|---|
DigiKey Part Number | 1885-S3TL-J05-18WA-ND |
Manufacturer | |
Manufacturer Product Number | S3TL-J05-18WA |
Description | FERRULE 2WIRE 20AWG ORANGE 18L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector W Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer IDEC | Style W |
Series | Size Two x 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

