Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-H15-16WR

DigiKey Part Number
1885-S3TL-H15-16WR-ND
Manufacturer
Manufacturer Product Number
S3TL-H15-16WR
Description
FERRULE 16AWG RED 16L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
IDEC
Style
W
Series
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12600 €1,26 €
250,11760 €2,94 €
500,11200 €5,60 €
1000,10670 €10,67 €
2500,10000 €25,00 €
5000,09524 €47,62 €
1.0000,09068 €90,68 €
2.5000,08500 €212,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €