S3TL-H100-28WD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 350
Unit Price: 0,42000 €
Datasheet
Image for S3TL-H100-28WD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-H100-28WD

DigiKey Part Number
1885-S3TL-H100-28WD-ND
Manufacturer
Manufacturer Product Number
S3TL-H100-28WD
Description
FERRULE 8AWG IVORY 28L
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ivory Wire Ferrule Connector W 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
IDEC
Style
W
Series
Size
8 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
28.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Ivory
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11182100American Electrical Inc.350288-1071-ND0,42000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €