S3TL-H075-14WW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 10.784
Unit Price: 0,14000 €
Datasheet
Image for S3TL-H075-14WW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-H075-14WW

DigiKey Part Number
1885-S3TL-H075-14WW-ND
Manufacturer
Manufacturer Product Number
S3TL-H075-14WW
Description
FERRULE 18AWG WHITE 14L
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector W 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
IDEC
Style
W
Series
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2528560000Weidmüller10.784281-2528560000CT-ND0,14000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,11000 €0,11 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €