Image for S3TL-D04-20-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-D04-20-60

DigiKey Part Number
1885-S3TL-D04-20-60-ND
Manufacturer
Manufacturer Product Number
S3TL-D04-20-60
Description
SCREWDRIVER 60MM SHAFT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.4mm x 2mm Slotted Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.4mm x 2mm
Length - Blade
2.36" (60.0mm)
Length - Overall
-
Features
Color Coded, Ergonomic
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,98000 €8,98 €
58,32000 €41,60 €
108,05300 €80,53 €
257,71160 €192,79 €
Manufacturers Standard Package
Unit Price without VAT:8,98000 €
Unit Price with VAT:10,68620 €