Image for S3TL-CR16D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-CR16D

DigiKey Part Number
1885-S3TL-CR16D-ND
Manufacturer
Manufacturer Product Number
S3TL-CR16D
Description
CRIMPER 10 TO 6 AWG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
6.00 ~ 16.00mm²
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1154,84000 €154,84 €
Manufacturers Standard Package
Unit Price without VAT:154,84000 €
Unit Price with VAT:184,25960 €