
S300-PR-5-F06-OC | |
|---|---|
DigiKey Part Number | 1885-S300-PR-5-F06-OC-ND |
Manufacturer | |
Manufacturer Product Number | S300-PR-5-F06-OC |
Description | 951451240 PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) NPN/PNP - Open Collector |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer IDEC | Response Time 1ms |
Series | Output Configuration NPN/PNP - Open Collector |
Packaging Bulk | Light Source Infrared |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Through-Beam | Ingress Protection IP67 |
Sensing Distance 196.85' (60m) | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,94000 € | 168,94 € |
| 10 | 161,52400 € | 1.615,24 € |
| Unit Price without VAT: | 168,94000 € |
|---|---|
| Unit Price with VAT: | 201,03860 € |

