
S300-PR-5-C01-OC | |
|---|---|
DigiKey Part Number | 1885-S300-PR-5-C01-OC-ND |
Manufacturer | |
Manufacturer Product Number | S300-PR-5-C01-OC |
Description | 951451090 PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 196.850" (5m) NPN/PNP - Open Collector |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer IDEC | Response Time 1ms |
Series | Output Configuration NPN/PNP - Open Collector |
Packaging Bulk | Light Source Infrared |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Diffuse | Ingress Protection IP67 |
Sensing Distance 196.850" (5m) | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 € | 152,87 € |
| 10 | 144,65400 € | 1.446,54 € |
| Unit Price without VAT: | 152,87000 € |
|---|---|
| Unit Price with VAT: | 181,91530 € |

