
S300-PR-2-G00-EX | |
|---|---|
DigiKey Part Number | 1885-S300-PR-2-G00-EX-ND |
Manufacturer | |
Manufacturer Product Number | S300-PR-2-G00-EX |
Description | 951451280 PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | - | |
Light Source | Infrared | |
Connection Method | Terminal Block | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,42000 € | 119,42 € |
| 10 | 102,75300 € | 1.027,53 € |
| Unit Price without VAT: | 119,42000 € |
|---|---|
| Unit Price with VAT: | 142,10980 € |

