
S300-PR-1-M06-RX | |
|---|---|
DigiKey Part Number | 1885-S300-PR-1-M06-RX-ND |
Manufacturer | |
Manufacturer Product Number | S300-PR-1-M06-RX |
Description | 951451190 PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 8.20' (2.5m) Relay, NC/NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 8.20' (2.5m) | |
Voltage - Supply | 24 ~ 240VAC, 24 ~ 60VDC | |
Response Time | 20ms | |
Output Configuration | Relay, NC/NO | |
Light Source | Infrared | |
Connection Method | Terminal Block | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,24000 € | 219,24 € |
| 10 | 192,73400 € | 1.927,34 € |
| Unit Price without VAT: | 219,24000 € |
|---|---|
| Unit Price with VAT: | 260,89560 € |

