
S300-PR-1-M06-RX-M | |
|---|---|
DigiKey Part Number | 1885-S300-PR-1-M06-RX-M-ND |
Manufacturer | |
Manufacturer Product Number | S300-PR-1-M06-RX-M |
Description | 951451190 PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 8.20' (2.5m) Relay, NC/NO |
Category | Voltage - Supply 24 ~ 240VAC, 24 ~ 60VDC |
Manufacturer IDEC | Response Time 20ms |
Series | Output Configuration Relay, NC/NO |
Packaging Bulk | Light Source Infrared |
Part Status Active | Connection Method Terminal Block |
Sensing Method Background Suppression | Ingress Protection IP67 |
Sensing Distance 8.20' (2.5m) | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,02000 € | 252,02 € |
| 10 | 250,31400 € | 2.503,14 € |
| Unit Price without VAT: | 252,02000 € |
|---|---|
| Unit Price with VAT: | 299,90380 € |

