
S300-PR-1-B01-RX | |
|---|---|
DigiKey Part Number | 1885-S300-PR-1-B01-RX-ND |
Manufacturer | |
Manufacturer Product Number | S300-PR-1-B01-RX |
Description | 951451040 PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 72.18' (22m) Relay, NC/NO |
Category | Voltage - Supply 24 ~ 240VAC, 24 ~ 60VDC |
Manufacturer IDEC | Response Time 20ms |
Series | Output Configuration Relay, NC/NO |
Packaging Bulk | Light Source Red LED |
Part Status Active | Connection Method Terminal Block |
Sensing Method Retroreflective, Polarized | Ingress Protection IP67 |
Sensing Distance 72.18' (22m) | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,25000 € | 158,25 € |
| 10 | 150,28200 € | 1.502,82 € |
| Unit Price without VAT: | 158,25000 € |
|---|---|
| Unit Price with VAT: | 188,31750 € |

